BAT54CWTHE3-TP | |
---|---|
DigiKey Part Number | 353-BAT54CWTHE3-TPTR-ND - Tape & Reel (TR) 353-BAT54CWTHE3-TPCT-ND - Cut Tape (CT) 353-BAT54CWTHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CWTHE3-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.86040 | ¥86.04 |
500 | ¥0.63296 | ¥316.48 |
1,000 | ¥0.55940 | ¥559.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47643 | ¥1,429.29 |
6,000 | ¥0.44195 | ¥2,651.70 |
9,000 | ¥0.36649 | ¥3,298.41 |
30,000 | ¥0.36002 | ¥10,800.60 |
75,000 | ¥0.32337 | ¥24,252.75 |
150,000 | ¥0.28026 | ¥42,039.00 |