BAT54AT-TP | |
---|---|
DigiKey Part Number | BAT54AT-TPTR-ND - Tape & Reel (TR) BAT54AT-TPCT-ND - Cut Tape (CT) BAT54AT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AT-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.45644 | ¥228.22 |
1,000 | ¥0.31713 | ¥317.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27485 | ¥824.55 |
6,000 | ¥0.25496 | ¥1,529.76 |
9,000 | ¥0.21144 | ¥1,902.96 |
30,000 | ¥0.20771 | ¥6,231.30 |
75,000 | ¥0.18656 | ¥13,992.00 |
150,000 | ¥0.16169 | ¥24,253.50 |