BAT54CHE3-TP | |
---|---|
DigiKey Part Number | 353-BAT54CHE3-TPTR-ND - Tape & Reel (TR) 353-BAT54CHE3-TPCT-ND - Cut Tape (CT) 353-BAT54CHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CHE3-TP |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.76100 | ¥76.10 |
500 | ¥0.55824 | ¥279.12 |
1,000 | ¥0.49241 | ¥492.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40851 | ¥1,225.53 |
6,000 | ¥0.36609 | ¥2,196.54 |
9,000 | ¥0.34443 | ¥3,099.87 |
15,000 | ¥0.32006 | ¥4,800.90 |
21,000 | ¥0.30560 | ¥6,417.60 |
30,000 | ¥0.29154 | ¥8,746.20 |
75,000 | ¥0.26065 | ¥19,548.75 |
150,000 | ¥0.24153 | ¥36,229.50 |
300,000 | ¥0.22576 | ¥67,728.00 |