RF051UA1DTR | |
---|---|
DigiKey Part Number | RF051UA1DTR-ND - Tape & Reel (TR) RF051UA1DCT-ND - Cut Tape (CT) RF051UA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF051UA1DTR |
Description | DIODE ARRAY GP 100V 500MA TSMD6 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 500mA Surface Mount SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RF051UA1DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMD6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94727 | ¥2,841.81 |
6,000 | ¥0.90793 | ¥5,447.58 |
9,000 | ¥0.81714 | ¥7,354.26 |
30,000 | ¥0.80503 | ¥24,150.90 |
75,000 | ¥0.75661 | ¥56,745.75 |