BAV99WQ-7-F

DigiKey Part Number
31-BAV99WQ-7-FTR-ND - Tape & Reel (TR)
31-BAV99WQ-7-FCT-ND - Cut Tape (CT)
31-BAV99WQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99WQ-7-F
Description
DIODE ARRAY GP 75V 150MA SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.18200¥11.82
100¥0.63710¥63.71
500¥0.50046¥250.23
1,000¥0.34760¥347.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28789¥863.67
6,000¥0.27227¥1,633.62
9,000¥0.23172¥2,085.48
30,000¥0.21434¥6,430.20
75,000¥0.18537¥13,902.75
150,000¥0.15409¥23,113.50
Manufacturers Standard Package