1SS362FV,L3F

DigiKey Part Number
1SS362FVL3FTR-ND - Tape & Reel (TR)
1SS362FVL3FCT-ND - Cut Tape (CT)
1SS362FVL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS362FV,L3F
Description
DIODE ARRAY GP 80V 100MA VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
1SS362FV,L3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VESM
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.09200¥10.92
100¥0.53120¥53.12
500¥0.44284¥221.42
1,000¥0.30770¥307.70
2,000¥0.26670¥533.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.24740¥1,979.20
16,000¥0.20516¥3,282.56
24,000¥0.20154¥4,836.96
56,000¥0.18103¥10,137.68
200,000¥0.15689¥31,378.00
Manufacturers Standard Package