PMBD7000,235 | |
---|---|
DigiKey Part Number | 1727-4324-2-ND - Tape & Reel (TR) 1727-4324-1-ND - Cut Tape (CT) 1727-4324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBD7000,235 |
Description | DIODE ARR GP 100V 215MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMBD7000,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.96100 | ¥9.61 |
100 | ¥0.51800 | ¥51.80 |
500 | ¥0.40672 | ¥203.36 |
1,000 | ¥0.28242 | ¥282.42 |
2,000 | ¥0.23394 | ¥467.88 |
5,000 | ¥0.22122 | ¥1,106.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18827 | ¥1,882.70 |
30,000 | ¥0.17415 | ¥5,224.50 |
50,000 | ¥0.15061 | ¥7,530.50 |
100,000 | ¥0.14120 | ¥14,120.00 |
250,000 | ¥0.12520 | ¥31,300.00 |