RSAC16CMT2R | |
---|---|
DigiKey Part Number | 846-RSAC16CMT2RTR-ND - Tape & Reel (TR) 846-RSAC16CMT2RCT-ND - Cut Tape (CT) 846-RSAC16CMT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSAC16CMT2R |
Description | TVS DIODE 12VWM VMN2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 16.49V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19940 | ¥219.94 |
500 | ¥1.71700 | ¥858.50 |
1,000 | ¥1.39550 | ¥1,395.50 |
2,000 | ¥1.24752 | ¥2,495.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.18408 | ¥9,472.64 |
16,000 | ¥1.09951 | ¥17,592.16 |
24,000 | ¥1.07413 | ¥25,779.12 |
56,000 | ¥1.04675 | ¥58,618.00 |