09061486901 | |
---|---|
DigiKey Part Number | 1195-1306-ND |
Manufacturer | |
Manufacturer Product Number | 09061486901 |
Description | CONN DIN HDR 48POS PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061486901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.65000 | ¥56.65 |
20 | ¥51.22900 | ¥1,024.58 |
40 | ¥48.39475 | ¥1,935.79 |
60 | ¥47.21467 | ¥2,832.88 |
100 | ¥44.85430 | ¥4,485.43 |
260 | ¥40.13269 | ¥10,434.50 |
500 | ¥37.77184 | ¥18,885.92 |
1,000 | ¥33.05029 | ¥33,050.29 |
2,500 | ¥31.39781 | ¥78,494.52 |