DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,752 In Stock | 1 : ¥26.85000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | - | - | |||
3,527 In Stock | 1 : ¥33.91000 Box | Box | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | - | - | |||
2,992 In Stock | 1 : ¥35.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | - | - | |||
3,130 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
4,295 In Stock | 1 : ¥42.61000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Mounting Clips | - | - | |||
975 In Stock | 1 : ¥41.95000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 1 | Through Hole | Solder | - | - | - | |||
664 In Stock | 1 : ¥57.71000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Through Hole | Solder | - | Gold | - | |||
3,954 In Stock | 1 : ¥31.85000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Through Hole | Press-Fit | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥37.52000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Press-Fit | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥53.53000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 3 | Through Hole | Solder | - | - | - |