650461-4

DigiKey Part Number
A29038-ND
Manufacturer
Manufacturer Product Number
650461-4
Description
CONN DIN RCPT 96POS PCB RA GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
650461-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester, Glass Filled
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.77000¥48.77
10¥42.69900¥426.99
28¥41.58250¥1,164.31
56¥40.68839¥2,278.55
112¥38.22839¥4,281.58
252¥38.00520¥9,577.31
504¥35.54601¥17,915.19
1,008¥31.74548¥31,999.44
2,520¥29.50988¥74,364.90
Manufacturers Standard Package