215605-4 | |
---|---|
DigiKey Part Number | A29053-ND |
Manufacturer | |
Manufacturer Product Number | 215605-4 |
Description | CONN DIN PLUG 96POS PCB RA GOLD |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 215605-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.75000 | ¥138.75 |
10 | ¥135.84800 | ¥1,358.48 |
26 | ¥132.23154 | ¥3,438.02 |
52 | ¥125.72846 | ¥6,537.88 |
104 | ¥113.44452 | ¥11,798.23 |
260 | ¥112.72219 | ¥29,307.77 |
520 | ¥98.27073 | ¥51,100.78 |