20848592 | |
---|---|
DigiKey Part Number | 1439-1103-ND |
Manufacturer | |
Manufacturer Product Number | 20848592 |
Description | FRNT PNL KIT 6U 4HP CPCI-VME64X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.787" W x 9.268" H (19.98mm x 235.40mm) Black, Gray |
Datasheet | Datasheet |
EDA/CAD Models | 20848592 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | CompactPCI, VME64x Series Enclosures | |
Size / Dimension | 0.787" W x 9.268" H (19.98mm x 235.40mm) | |
Color | Black, Gray | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.18000 | ¥250.18 |
5 | ¥235.44000 | ¥1,177.20 |
10 | ¥220.71600 | ¥2,207.16 |
25 | ¥206.00240 | ¥5,150.06 |
50 | ¥202.32320 | ¥10,116.16 |
100 | ¥198.64490 | ¥19,864.49 |
250 | ¥195.70180 | ¥48,925.45 |