20848589 | |
---|---|
DigiKey Part Number | 1439-1101-ND |
Manufacturer | |
Manufacturer Product Number | 20848589 |
Description | FRNT PNL KIT 3U 8HP CPCI-VME64X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 1.587" W x 5.055" H (40.30mm x 128.40mm) Black, Gray |
Datasheet | Datasheet |
EDA/CAD Models | 20848589 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | CompactPCI, VME64x Series Enclosures | |
Size / Dimension | 1.587" W x 5.055" H (40.30mm x 128.40mm) | |
Color | Black, Gray | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.67000 | ¥219.67 |
5 | ¥206.71600 | ¥1,033.58 |
10 | ¥193.79400 | ¥1,937.94 |
25 | ¥180.87520 | ¥4,521.88 |
50 | ¥177.64660 | ¥8,882.33 |
100 | ¥174.41610 | ¥17,441.61 |
250 | ¥171.83204 | ¥42,958.01 |
500 | ¥167.95616 | ¥83,978.08 |