5536053-5 | |
---|---|
DigiKey Part Number | A32808-ND |
Manufacturer | |
Manufacturer Product Number | 5536053-5 |
Description | CONN DIN PLUG 32POS PCB RA GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5536053-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B/2 (1/2 B) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.80000 | ¥57.80 |
10 | ¥50.35900 | ¥503.59 |
40 | ¥49.03500 | ¥1,961.40 |
80 | ¥47.70925 | ¥3,816.74 |
120 | ¥44.79408 | ¥5,375.29 |
280 | ¥44.52882 | ¥12,468.07 |
520 | ¥41.87837 | ¥21,776.75 |
1,000 | ¥37.37251 | ¥37,372.51 |