PKB24SPCH3601-B0

DigiKey Part Number
490-4702-ND
Manufacturer
Manufacturer Product Number
PKB24SPCH3601-B0
Description
BUZZER PIEZO 12V 24.3MM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 3.6kHz 90dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PKB24SPCH3601-B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 15V
Frequency
3.6kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.957" Dia (24.30mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.33000¥25.33
10¥20.95500¥209.55
25¥19.34800¥483.70
50¥18.17640¥908.82
100¥17.05180¥1,705.18
250¥15.78300¥3,945.75
650¥14.60914¥9,495.94
1,300¥14.44906¥18,783.78
Manufacturers Standard Package