NVTFS010N10MCLTAG | |
---|---|
DigiKey Part Number | NVTFS010N10MCLTAGOSTR-ND - Tape & Reel (TR) NVTFS010N10MCLTAGOSCT-ND - Cut Tape (CT) NVTFS010N10MCLTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS010N10MCLTAG |
Description | MOSFET N-CH 100V 11.7A/57.8 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.7A (Ta), 57.8 (Tc) 3.2W (Ta), 77.8W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 85µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2150 pF @ 50 V | |
Power Dissipation (Max) | 3.2W (Ta), 77.8W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.28700 | ¥102.87 |
100 | ¥8.00290 | ¥800.29 |
500 | ¥6.78344 | ¥3,391.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.52591 | ¥8,288.86 |
3,000 | ¥5.20195 | ¥15,605.85 |
7,500 | ¥4.95425 | ¥37,156.88 |
10,500 | ¥4.72559 | ¥49,618.70 |