DF12NC(5.0)-50DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC(5.0)-50DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(5.0)-50DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(5.0)-50DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(5.0)-50DP-0.5V(51) |
Description | BTOB CONNECTOR, 5MM STACK HT, 0. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(5.0)-50DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.33900 | ¥173.39 |
25 | ¥16.60360 | ¥415.09 |
50 | ¥16.23580 | ¥811.79 |
100 | ¥15.49760 | ¥1,549.76 |
250 | ¥14.02168 | ¥3,505.42 |
500 | ¥12.91468 | ¥6,457.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.06969 | ¥11,069.69 |
2,000 | ¥10.70070 | ¥21,401.40 |
3,000 | ¥10.33171 | ¥30,995.13 |
5,000 | ¥9.81512 | ¥49,075.60 |