09031646922 | |
---|---|
DigiKey Part Number | 1195-1150-ND |
Manufacturer | |
Manufacturer Product Number | 09031646922 |
Description | CONN DIN HDR 96POS PCB GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09031646922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
20 | ¥31.24650 | ¥624.93 |
40 | ¥29.59425 | ¥1,183.77 |
60 | ¥28.90533 | ¥1,734.32 |
100 | ¥27.52910 | ¥2,752.91 |
260 | ¥24.08788 | ¥6,262.85 |
500 | ¥23.39974 | ¥11,699.87 |
1,000 | ¥19.95861 | ¥19,958.61 |
2,500 | ¥18.58214 | ¥46,455.35 |