5650861-4 | |
---|---|
DigiKey Part Number | A32833-ND |
Manufacturer | |
Manufacturer Product Number | 5650861-4 |
Description | CONN DIN RCPT 64POS PCB GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650861-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
10 | ¥58.62400 | ¥586.24 |
40 | ¥57.08475 | ¥2,283.39 |
80 | ¥55.54250 | ¥4,443.40 |
120 | ¥52.14817 | ¥6,257.78 |
280 | ¥51.83954 | ¥14,515.07 |
520 | ¥48.75375 | ¥25,351.95 |
1,000 | ¥43.50811 | ¥43,508.11 |