Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock | 1 : ¥269.32000 Tube | Tube | Active | Not Verified | 12 | 4 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±0.2, ±0.05 | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
507 In Stock | 1 : ¥288.02000 Tube | Tube | Active | Not Verified | 12 | 5 | 4.5µs (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.71V ~ 5.5V | ±4 (Max), ±0.5 (Max) | Current Source | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
100 In Stock | 1 : ¥304.94000 Tube | Tube | Active | Not Verified | 16 | 5 | 8.7ms (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.71V ~ 5.5V | ±12, ±0.2 | Current Source | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
746 In Stock | 1 : ¥305.62000 Tube | Tube | Active | Not Verified | 16 | 4 | 20µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.35 | - | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
243 In Stock | 1 : ¥314.89000 Tube | Tube | Active | Not Verified | 12 | 8 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 5V | ±0.2, ±0.05 | - | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
87 In Stock | 1 : ¥325.26000 Tube | Tube | Active | Not Verified | 16 | 5 | 8.7ms (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.71V ~ 5.5V | ±12, ±0.2 | Current Source | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
701 In Stock | 1 : ¥325.85000 Tube | Tube | Active | Not Verified | 16 | 4 | 20µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.35 | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
178 In Stock | 1 : ¥361.22000 Tube | Tube | Active | Not Verified | 16 | 5 | 8.7ms (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.71V ~ 5.5V | ±12, ±0.2 | Current Source | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
131 In Stock | 1 : ¥361.98000 Tube | Tube | Active | Not Verified | 12 | 8 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 5V | ±0.2, ±0.05 | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
85 In Stock | 1 : ¥374.56000 Tube | Tube | Active | Not Verified | 16 | 4 | 20µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.35 | - | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
799 In Stock | 1 : ¥394.54000 Tube | Tube | Active | Not Verified | 16 | 8 | 20µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 5V | ±2.2, ±0.2 | - | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
844 In Stock | 1 : ¥416.22000 Tube | Tube | Active | Not Verified | 12 | 8 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 5V | ±0.2, ±0.05 | - | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
85 In Stock | 1 : ¥428.63000 Tube | Tube | Active | Not Verified | 16 | 4 | 2µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.4, ±0.2 | Multiplying DAC | -40°C ~ 85°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | - | - | |||
457 In Stock | 1 : ¥430.42000 Tube | Tube | Active | Not Verified | 12 | 16 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±0.2, ±0.05 | - | 0°C ~ 70°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | - | - | |||
171 In Stock | 1 : ¥465.36000 Tray | Tray | Active | Not Verified | 18 | 2 | 2.1µs (Typ) | Current - Unbuffered | Yes | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2 (Max), ±1 (Max) | Multiplying DAC | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | - | - | |||
213 In Stock | 1 : ¥480.83000 Tube | Tube | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.4, ±0.2 | Multiplying DAC | 0°C ~ 70°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | - | - | |||
217 In Stock | 1 : ¥500.38000 Tube | Tube | Active | Not Verified | 16 | 4 | 10µs (Typ) | Voltage - Buffered | No | SPI | External | ±4.5V ~ 16.5V | 2.7V ~ 5.5V | ±2 (Max), ±1 (Max) | - | 0°C ~ 70°C | 44-BSOP (0.295", 7.50mm Width) | 44-SSOP | Surface Mount | - | - | |||
539 In Stock | 1 : ¥522.06000 Tube | Tube | Active | Not Verified | 16 | 16 | 20.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.2 | - | 0°C ~ 70°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | - | - | |||
72 In Stock | 1 : ¥565.16000 Tube | Tube | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.4, ±0.2 | Multiplying DAC | -40°C ~ 85°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | - | - | |||
805 In Stock | 1 : ¥582.25000 Tube | Tube | Active | Not Verified | 16 | 16 | 20.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.2 | - | -40°C ~ 85°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | - | - | |||
174 In Stock | 1 : ¥653.40000 Tube | Tube | Active | Not Verified | 16 | 16 | 20.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.2 | - | -40°C ~ 125°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | - | - | |||
342 In Stock | 1 : ¥764.43000 Tray | Tray | Active | Not Verified | 18 | 2 | 2.1µs (Typ) | Current - Unbuffered | Yes | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.2 | Multiplying DAC | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | - | - | |||
173 In Stock | 1 : ¥194.25000 Tray | Tray | Active | Not Verified | 16 | 2 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.4, ±0.2 | Multiplying DAC | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | - | - | |||
116 In Stock | 1 : ¥278.58000 Tube | Tube | Active | Not Verified | 12 | 5 | 21.1µs (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.7V ~ 5.5V | 12LSB, 0.45LSB | Current Source | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
36 In Stock | 1 : ¥300.60000 Tube | Tube | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±2 (Max), ±1 (Max) | Multiplying DAC | 0°C ~ 70°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | - | - |