LTC2666CUH-16#PBF

DigiKey Part Number
505-LTC2666CUH-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2666CUH-16#PBF
Description
IC DAC 16BIT V-OUT 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2666CUH-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
8
Settling Time
20µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
±4.5V ~ 15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2.2, ±0.2
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥394.54000¥394.54
10¥368.08600¥3,680.86
73¥352.65370¥25,743.72
146¥319.59219¥46,660.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.