LTC2758AILX#PBF | |
---|---|
DigiKey Part Number | 505-LTC2758AILX#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2758AILX#PBF |
Description | IC DAC 18BIT A-OUT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 2 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2758AILX#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 18 | |
Number of D/A Converters | 2 | |
Settling Time | 2.1µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥764.43000 | ¥764.43 |
10 | ¥724.99200 | ¥7,249.92 |
25 | ¥705.26440 | ¥17,631.61 |
80 | ¥655.94638 | ¥52,475.71 |