TPS74512PQWDRVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74512PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74512PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74512PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74512PQWDRVRQ1 |
Description | IC REG LINEAR 1.2V 500MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74512PQWDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 57dB ~ 35dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.00600 | ¥90.06 |
25 | ¥8.55120 | ¥213.78 |
100 | ¥7.02350 | ¥702.35 |
250 | ¥6.56520 | ¥1,641.30 |
500 | ¥5.80204 | ¥2,901.02 |
1,000 | ¥4.58050 | ¥4,580.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.42687 | ¥13,280.61 |
6,000 | ¥4.20552 | ¥25,233.12 |
15,000 | ¥4.04742 | ¥60,711.30 |