ADAQ7768-1BBCZ | |
---|---|
DigiKey Part Number | 505-ADAQ7768-1BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAQ7768-1BBCZ |
Description | 24-BIT, 256KSPS, DAQ SUBSYSTEM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 24 b SPI 84-CSPBGA (12x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±4.5V ~ 18V, ±4.5V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 84-LFBGA, CSPBGA | |
Supplier Device Package | 84-CSPBGA (12x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.78000 | ¥334.78 |
10 | ¥312.30100 | ¥3,123.01 |
25 | ¥299.21240 | ¥7,480.31 |
80 | ¥271.16113 | ¥21,692.89 |
230 | ¥261.81122 | ¥60,216.58 |