LTC2662HUH-16#PBF | |
---|---|
DigiKey Part Number | 505-LTC2662HUH-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2662HUH-16#PBF |
Description | IC DAC 16BIT A-OUT 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 5 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2662HUH-16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 5 | |
Settling Time | 8.7ms (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Serial, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±12, ±0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.22000 | ¥361.22 |
10 | ¥336.96300 | ¥3,369.63 |
73 | ¥322.84247 | ¥23,567.50 |
146 | ¥292.57575 | ¥42,716.06 |
292 | ¥282.48699 | ¥82,486.20 |