DAC81404RHBT | |
---|---|
DigiKey Part Number | 296-DAC81404RHBTTR-ND - Tape & Reel (TR) 296-DAC81404RHBTCT-ND - Cut Tape (CT) 296-DAC81404RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC81404RHBT |
Description | IC DAC 16BIT V-OUT 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC81404RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 1.2ms | |
Output Type | Voltage - Buffered | |
Differential Output | Yes | |
Data Interface | Serial, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 41.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±1LSB (Max), ±2LSB (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.14000 | ¥298.14 |
10 | ¥274.94600 | ¥2,749.46 |
25 | ¥262.59240 | ¥6,564.81 |
100 | ¥234.78830 | ¥23,478.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥223.97612 | ¥55,994.03 |