DAC81404RHBT

DigiKey Part Number
296-DAC81404RHBTTR-ND - Tape & Reel (TR)
296-DAC81404RHBTCT-ND - Cut Tape (CT)
296-DAC81404RHBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC81404RHBT
Description
IC DAC 16BIT V-OUT 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DAC81404RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
4
Settling Time
1.2ms
Output Type
Voltage - Buffered
Differential Output
Yes
Data Interface
Serial, SPI
Reference Type
Internal
Voltage - Supply, Analog
4.5V ~ 41.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
INL/DNL (LSB)
±1LSB (Max), ±2LSB (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.14000¥298.14
10¥274.94600¥2,749.46
25¥262.59240¥6,564.81
100¥234.78830¥23,478.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥223.97612¥55,994.03
Manufacturers Standard Package