DAC8531E/250 | |
---|---|
DigiKey Part Number | DAC8531E/250TR-ND - Tape & Reel (TR) DAC8531E/250CT-ND - Cut Tape (CT) DAC8531E/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8531E/250 |
Description | IC DAC 16BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8531E/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.06000 | ¥83.06 |
10 | ¥75.02300 | ¥750.23 |
25 | ¥71.53280 | ¥1,788.32 |
100 | ¥62.11240 | ¥6,211.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥59.32048 | ¥14,830.12 |
500 | ¥54.08644 | ¥27,043.22 |
1,250 | ¥47.10749 | ¥58,884.36 |