LTC3426ES6#TRMPBF | |
---|---|
DigiKey Part Number | LTC3426ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC3426ES6#TRMPBFCT-ND - Cut Tape (CT) LTC3426ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3426ES6#TRMPBF |
Description | IC REG BOOST ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.25V 1 Output 2A (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3426ES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 4.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.05000 | ¥52.05 |
10 | ¥46.77100 | ¥467.71 |
25 | ¥44.21800 | ¥1,105.45 |
100 | ¥38.32090 | ¥3,832.09 |
250 | ¥36.35596 | ¥9,088.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.62198 | ¥16,310.99 |
1,000 | ¥27.51253 | ¥27,512.53 |
2,500 | ¥26.13690 | ¥65,342.25 |