RT4812GJ8F

DigiKey Part Number
1028-1512-2-ND - Tape & Reel (TR)
1028-1512-1-ND - Cut Tape (CT)
1028-1512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT4812GJ8F
Description
IC REG BOOST ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
RT4812GJ8F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.41000¥12.41
10¥11.14500¥111.45
25¥10.51760¥262.94
100¥8.96030¥896.03
250¥8.41384¥2,103.46
500¥7.40642¥3,703.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.40649¥22,219.47
Manufacturers Standard Package