AP6714M10G-13 | |
---|---|
DigiKey Part Number | AP6714M10GDITR-ND - Tape & Reel (TR) AP6714M10GDICT-ND - Cut Tape (CT) AP6714M10GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP6714M10G-13 |
Description | IC REG BOOST ADJ 1.6A 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.6A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AP6714M10G-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.37600 | ¥63.76 |
25 | ¥5.98840 | ¥149.71 |
100 | ¥4.88730 | ¥488.73 |
250 | ¥4.54000 | ¥1,135.00 |
500 | ¥3.86380 | ¥1,931.90 |
1,000 | ¥3.09104 | ¥3,091.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.80125 | ¥7,003.12 |
5,000 | ¥2.60807 | ¥13,040.35 |
12,500 | ¥2.51147 | ¥31,393.38 |
25,000 | ¥2.41488 | ¥60,372.00 |