D5V0L1B2LPS-7B | |
---|---|
DigiKey Part Number | D5V0L1B2LPS-7BDITR-ND - Tape & Reel (TR) D5V0L1B2LPS-7BDICT-ND - Cut Tape (CT) D5V0L1B2LPS-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L1B2LPS-7B |
Description | TVS DIODE 5VWM 14VC 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1006-2/SWP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.11980 | ¥111.98 |
500 | ¥0.99252 | ¥496.26 |
1,000 | ¥0.77235 | ¥772.35 |
2,000 | ¥0.69124 | ¥1,382.48 |
5,000 | ¥0.67581 | ¥3,379.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49257 | ¥4,925.70 |