TL4050A10IDCKT | |
---|---|
DigiKey Part Number | 296-TL4050A10IDCKTTR-ND - Tape & Reel (TR) 296-TL4050A10IDCKTCT-ND - Cut Tape (CT) 296-TL4050A10IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A10IDCKT |
Description | IC VREF SHUNT 0.1% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A10IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 103 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.61900 | ¥216.19 |
25 | ¥20.44040 | ¥511.01 |
100 | ¥17.71400 | ¥1,771.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.80588 | ¥4,201.47 |
500 | ¥15.07980 | ¥7,539.90 |
1,250 | ¥12.71796 | ¥15,897.45 |
2,500 | ¥12.08203 | ¥30,205.08 |
6,250 | ¥11.62781 | ¥72,673.81 |