TL031CD | |
---|---|
DigiKey Part Number | 296-7143-5-ND |
Manufacturer | |
Manufacturer Product Number | TL031CD |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL031CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 217µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.22000 | ¥92.20 |
75 | ¥8.75280 | ¥656.46 |
150 | ¥7.19013 | ¥1,078.52 |
300 | ¥6.72110 | ¥2,016.33 |
525 | ¥5.93952 | ¥3,118.25 |