Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,186 In Stock | 1 : ¥27.46000 Cut Tape (CT) 2,500 : ¥13.78295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 4 | 10µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | ±1 (Max), ±0.9 (Max) | String DAC | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
2,612 In Stock | 1 : ¥47.77000 Cut Tape (CT) 2,500 : ¥23.98024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 8 | 4.5µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.12, +0.03/-0.02 | String DAC | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
9,470 In Stock | 1 : ¥33.15000 Cut Tape (CT) 2,500 : ¥16.63773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 8 | 100µs | Voltage - Buffered | No | SPI | - | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1.5 (Max), ±1 (Max) | R-2R | -20°C ~ 85°C | 16-LSSOP (0.173", 4.40mm Width) | 16-SSOP-B | Surface Mount | ||
1,867 In Stock | 1 : ¥35.11000 Cut Tape (CT) 2,500 : ¥16.38536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 8 | 100µs | Voltage - Buffered | No | SPI | - | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1.5 (Max), ±1 (Max) | R-2R | -20°C ~ 85°C | 16-LSSOP (0.173", 4.40mm Width) | 16-SSOP-B | Surface Mount | ||
2,825 In Stock | 1 : ¥13.09000 Cut Tape (CT) 2,500 : ¥9.86104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 2 | 7.8µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.1, ±0.0125 | R-2R | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
1,981 In Stock | 1 : ¥25.08000 Cut Tape (CT) 2,000 : ¥11.47498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 8 | 150µs | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.7 (Max) | R-2R | -30°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount |