DAC088S085CIMTX/NOPB | |
---|---|
DigiKey Part Number | 296-41233-2-ND - Tape & Reel (TR) 296-41233-1-ND - Cut Tape (CT) 296-41233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC088S085CIMTX/NOPB |
Description | IC DAC 8BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC088S085CIMTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, +0.03/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.77000 | ¥47.77 |
10 | ¥42.91200 | ¥429.12 |
25 | ¥40.56920 | ¥1,014.23 |
100 | ¥35.15950 | ¥3,515.95 |
250 | ¥33.35592 | ¥8,338.98 |
500 | ¥29.93024 | ¥14,965.12 |
1,000 | ¥25.24238 | ¥25,242.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.98024 | ¥59,950.60 |