MAX22007ETN+ | |
---|---|
DigiKey Part Number | 505-MAX22007ETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22007ETN+ |
Description | IC DAC 12BIT V OR A-OUT 56TQFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22007ETN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1ms (Typ) | |
Output Type | Voltage or Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 8V ~ 24V | |
Voltage - Supply, Digital | 8V ~ 24V | |
INL/DNL (LSB) | ±0.5 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.78000 | ¥81.78 |
10 | ¥75.13400 | ¥751.34 |
25 | ¥72.02240 | ¥1,800.56 |
80 | ¥68.54100 | ¥5,483.28 |