AD5421CREZ

DigiKey Part Number
505-AD5421CREZ-ND
Manufacturer
Manufacturer Product Number
AD5421CREZ
Description
IC DAC 16BIT C-OUT 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD5421CREZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
1
Settling Time
50µs (Typ)
Output Type
Current - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
1.71V ~ 5.5V
Voltage - Supply, Digital
3.17V ~ 3.48V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
Cyclic Serial
Operating Temperature
-40°C ~ 105°C
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.70000¥178.70
10¥164.22700¥1,642.27
50¥157.41540¥7,870.77
100¥138.69560¥13,869.56
250¥131.88888¥32,972.22
500¥123.37986¥61,689.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.