DAC8811IBDGKR | |
---|---|
DigiKey Part Number | 296-DAC8811IBDGKRTR-ND - Tape & Reel (TR) 296-DAC8811IBDGKRCT-ND - Cut Tape (CT) 296-DAC8811IBDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8811IBDGKR |
Description | IC DAC 16BIT A-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8811IBDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±1 | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.34000 | ¥156.34 |
10 | ¥143.68800 | ¥1,436.88 |
25 | ¥137.73320 | ¥3,443.33 |
100 | ¥121.35570 | ¥12,135.57 |
250 | ¥115.39924 | ¥28,849.81 |
500 | ¥107.95422 | ¥53,977.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥82.15304 | ¥205,382.60 |