MPMT10012502AT1 | |
---|---|
DigiKey Part Number | MPMT-1K/25KTR-ND - Tape & Reel (TR) MPMT-1K/25KCT-ND - Cut Tape (CT) MPMT-1K/25KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT10012502AT1 |
Description | RES NTWRK 2 RES 1K, 25K OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1k, 25k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 25k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥39.38100 | ¥393.81 |
25 | ¥37.97080 | ¥949.27 |
50 | ¥35.32220 | ¥1,766.11 |
100 | ¥29.31780 | ¥2,931.78 |
250 | ¥26.49176 | ¥6,622.94 |
500 | ¥24.28406 | ¥12,142.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.25303 | ¥22,253.03 |
2,000 | ¥21.89977 | ¥43,799.54 |