930103100 | |
---|---|
DigiKey Part Number | 930103100-ND |
Manufacturer | |
Manufacturer Product Number | 930103100 |
Description | TEST SOCKET PKI 10A BLK 4MM M4 T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Panel Socket for use with Accepts Most Types of 4mm Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Panel Socket | |
For Use With/Related Products | Accepts Most Types of 4mm Plugs | |
Specifications | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
5 | ¥50.14400 | ¥250.72 |
10 | ¥48.58400 | ¥485.84 |
25 | ¥48.11120 | ¥1,202.78 |
50 | ¥47.79740 | ¥2,389.87 |
100 | ¥47.01340 | ¥4,701.34 |
300 | ¥46.22993 | ¥13,868.98 |
500 | ¥43.87918 | ¥21,939.59 |
1,000 | ¥42.31206 | ¥42,312.06 |