DAC53204YBHR

DigiKey Part Number
296-DAC53204YBHRTR-ND - Tape & Reel (TR)
296-DAC53204YBHRCT-ND - Cut Tape (CT)
296-DAC53204YBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC53204YBHR
Description
IC DAC 10B V OR A-OUT 16DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 16-DSBGA (1.62x1.62)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
10
Number of D/A Converters
4
Settling Time
60µs
Output Type
Voltage or Current - Buffered
Differential Output
No
Data Interface
I2C, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 5.5V
Voltage - Supply, Digital
5.5V
INL/DNL (LSB)
±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-XFBGA, DSBGA
Supplier Device Package
16-DSBGA (1.62x1.62)
Mounting Type
Surface Mount
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.52000¥47.52
10¥42.71000¥427.10
25¥40.37720¥1,009.43
100¥34.99360¥3,499.36
250¥33.19860¥8,299.65
500¥29.78912¥14,894.56
1,000¥25.12331¥25,123.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.04605¥48,138.15
Manufacturers Standard Package