ADS7066IYBHT | |
---|---|
DigiKey Part Number | 296-ADS7066IYBHTTR-ND - Tape & Reel (TR) 296-ADS7066IYBHTCT-ND - Cut Tape (CT) 296-ADS7066IYBHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7066IYBHT |
Description | IC ANALOG TO DIGITAL CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 16-DSBGA (1.62x1.62) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-XFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (1.62x1.62) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.82000 | ¥142.82 |
10 | ¥131.24200 | ¥1,312.42 |
25 | ¥125.80440 | ¥3,145.11 |
100 | ¥110.84480 | ¥11,084.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥105.40456 | ¥26,351.14 |
500 | ¥98.60426 | ¥49,302.13 |