ADXL373BCCZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADXL373BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL373BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL373BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL373BCCZ-RL7 |
Description | MICROPOWER THREE-AXIS 400G ACCEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±400g 160Hz ~ 2.56kHz 16-LGA (3x3.25) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±400g | |
Sensitivity (LSB/g) | 5 | |
Sensitivity (mV/g) | - | |
Bandwidth | 160Hz ~ 2.56kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.6V ~ 3.5V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA | |
Supplier Device Package | 16-LGA (3x3.25) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.04000 | ¥192.04 |
10 | ¥152.04400 | ¥1,520.44 |
25 | ¥144.04120 | ¥3,601.03 |
100 | ¥124.03700 | ¥12,403.70 |
500 | ¥116.03430 | ¥58,017.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥110.03249 | ¥165,048.73 |