540A | |
---|---|
DigiKey Part Number | 3137-540ATR-ND - Tape & Reel (TR) 3137-540ACT-ND - Cut Tape (CT) 3137-540ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 540A |
Description | EMBEDDED PIEZOELECTRIC ACCELEROM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±500g 0.5Hz ~ 28kHz SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Senther Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±500g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 5 | |
Bandwidth | 0.5Hz ~ 28kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 30V | |
Features | - | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.51000 | ¥270.51 |
10 | ¥225.38400 | ¥2,253.84 |
25 | ¥199.62880 | ¥4,990.72 |
100 | ¥193.19010 | ¥19,319.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥180.31080 | ¥90,155.40 |