805M1-0200-01 | |
---|---|
DigiKey Part Number | 356-1111-ND |
Manufacturer | |
Manufacturer Product Number | 805M1-0200-01 |
Description | ACCELEROMETER 200G ANALOG TO5-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±200g 0.4Hz ~ 12kHz TO-5-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±200g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 10 | |
Bandwidth | 0.4Hz ~ 12kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,132.11000 | ¥1,132.11 |
20 | ¥1,026.00750 | ¥20,520.15 |
40 | ¥990.62775 | ¥39,625.11 |