AD5248BRMZ2.5 | |
---|---|
DigiKey Part Number | AD5248BRMZ2.5-ND |
Manufacturer | |
Manufacturer Product Number | AD5248BRMZ2.5 |
Description | IC DGT POT 2.5KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5248BRMZ2.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 2.5k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | -20%, +55% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
10 | ¥28.60500 | ¥286.05 |
50 | ¥27.04620 | ¥1,352.31 |
100 | ¥23.43940 | ¥2,343.94 |
250 | ¥22.23752 | ¥5,559.38 |
500 | ¥19.95350 | ¥9,976.75 |
1,000 | ¥16.82825 | ¥16,828.25 |
2,500 | ¥15.98684 | ¥39,967.10 |
5,000 | ¥15.38583 | ¥76,929.15 |