STISO621TR | |
---|---|
DigiKey Part Number | 497-STISO621TR-ND - Tape & Reel (TR) 497-STISO621TRCT-ND - Cut Tape (CT) 497-STISO621TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STISO621TR |
Description | DUAL CHANNEL DIGITAL ISOLATOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 2 Channel 100Mbps 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | STISO621TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 4000Vpk | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥14.23900 | ¥142.39 |
25 | ¥13.43800 | ¥335.95 |
100 | ¥11.44810 | ¥1,144.81 |
250 | ¥10.74948 | ¥2,687.37 |
500 | ¥9.40584 | ¥4,702.92 |
1,000 | ¥7.79339 | ¥7,793.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.25590 | ¥18,139.75 |
5,000 | ¥6.98716 | ¥34,935.80 |
12,500 | ¥6.71842 | ¥83,980.25 |