BLM18SG330SN1D | |
---|---|
DigiKey Part Number | 490-BLM18SG330SN1DTR-ND - Tape & Reel (TR) 490-BLM18SG330SN1DCT-ND - Cut Tape (CT) 490-BLM18SG330SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SG330SN1D |
Description | FERRITE BEAD 33 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SG330SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.34300 | ¥13.43 |
25 | ¥1.04040 | ¥26.01 |
50 | ¥0.86380 | ¥43.19 |
100 | ¥0.74470 | ¥74.47 |
250 | ¥0.59544 | ¥148.86 |
500 | ¥0.53592 | ¥267.96 |
1,000 | ¥0.44657 | ¥446.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.43169 | ¥1,726.76 |
8,000 | ¥0.40192 | ¥3,215.36 |
12,000 | ¥0.38256 | ¥4,590.72 |
28,000 | ¥0.37214 | ¥10,419.92 |